


470057YY GE321 | |
|---|---|
DigiKey Part Number | 470057YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470057YY GE321 |
Description | CABLE 5COND 19AWG GRAY |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 19 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.267" (6.78mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0303" (0.770mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,79740 € | 139,87 € |
| 100 | 2,66050 € | 266,05 € |
| 150 | 2,58307 € | 387,46 € |
| 250 | 2,48808 € | 622,02 € |
| 350 | 2,42711 € | 849,49 € |
| 500 | 2,36378 € | 1.181,89 € |
| Unit Price without VAT: | 2,79740 € |
|---|---|
| Unit Price with VAT: | 3,32891 € |

