


470057CY GE432 | |
|---|---|
DigiKey Part Number | 470057CYGE432-300-ND 216-470057CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470057CY GE432 |
Description | CABLE 5COND 19AWG GRAY SHLD 300M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 19 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Gray |
Packaging Spool Digi-Spool®, Continuous Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0374" (0.950mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.372" (9.45mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 10,58000 € | 10,58 € |
| 5 | 9,44400 € | 47,22 € |
| 10 | 8,98900 € | 89,89 € |
| 25 | 8,41720 € | 210,43 € |
| 50 | 8,00480 € | 400,24 € |
| 100 | 7,60960 € | 760,96 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 300 | 2,27990 € | 683,97 € |
| 600 | 2,20625 € | 1.323,75 € |
| Unit Price without VAT: | 10,58000 € |
|---|---|
| Unit Price with VAT: | 12,59020 € |






