


470057CY CL432 | |
|---|---|
DigiKey Part Number | 470057CYCL432-300-ND |
Manufacturer | |
Manufacturer Product Number | 470057CY CL432 |
Description | CABLE 5CON 19AWG CLEAR SHLD 300M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Clear 19 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Clear |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0374" (0.950mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.372" (9.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.732,09000 € | 1.732,09 € |
| Unit Price without VAT: | 1.732,09000 € |
|---|---|
| Unit Price with VAT: | 2.061,18710 € |






