


470055YY GE033 | |
|---|---|
DigiKey Part Number | 470055YYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470055YY GE033 |
Description | CABLE 5COND 21AWG GRAY 100M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 21 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.243" (6.17mm) |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0295" (0.749mm) |
Conductor Strand 20/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,56000 € | 118,56 € |
| 2 | 112,78500 € | 225,57 € |
| 3 | 109,51667 € | 328,55 € |
| 5 | 105,51000 € | 527,55 € |
| 7 | 102,93857 € | 720,57 € |
| 10 | 100,88400 € | 1.008,84 € |
| Unit Price without VAT: | 118,56000 € |
|---|---|
| Unit Price with VAT: | 141,08640 € |

