


470055CY CL432 | |
|---|---|
DigiKey Part Number | 470055CYCL432-300-ND 216-470055CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470055CY CL432 |
Description | CABLE 5COND 21AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Clear 21 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.336" (8.53mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,97000 € | 7,97 € |
| 5 | 7,11600 € | 35,58 € |
| 10 | 6,77400 € | 67,74 € |
| 25 | 6,34400 € | 158,60 € |
| 50 | 6,03440 € | 301,72 € |
| 100 | 5,73760 € | 573,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,20867 € | 1.262,60 € |
| Unit Price without VAT: | 7,97000 € |
|---|---|
| Unit Price with VAT: | 9,48430 € |






