


470055CY CL033 | |
|---|---|
DigiKey Part Number | 470055CYCL033-ND |
Manufacturer | |
Manufacturer Product Number | 470055CY CL033 |
Description | CABLE 5CON 21AWG CLEAR SHLD 100M |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Clear 21 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Clear |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0354" (0.900mm) |
Conductor Strand 20/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.336" (8.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,98000 € | 127,98 € |
| 2 | 121,74500 € | 243,49 € |
| 3 | 118,21333 € | 354,64 € |
| 5 | 113,88400 € | 569,42 € |
| 7 | 111,10429 € | 777,73 € |
| 10 | 109,50600 € | 1.095,06 € |
| Unit Price without VAT: | 127,98000 € |
|---|---|
| Unit Price with VAT: | 152,29620 € |

