


470051CY CL432 | |
|---|---|
DigiKey Part Number | 470051CYCL432-300-ND 216-470051CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470051CY CL432 |
Description | CABLE 5COND 17AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Clear 17 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Clear |
Packaging Spool Digi-Spool®, Continuous Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 5 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.392" (9.96mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 5 | 10,64400 € | 53,22 € |
| 10 | 10,13100 € | 101,31 € |
| 25 | 9,48480 € | 237,12 € |
| 50 | 9,02000 € | 451,00 € |
| 100 | 8,57390 € | 857,39 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 300 | 6,59170 € | 1.977,51 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 14,18480 € |






