


470051CY CL321 | |
|---|---|
DigiKey Part Number | 470051CYCL321-ND |
Manufacturer | |
Manufacturer Product Number | 470051CY CL321 |
Description | CABLE 5COND 17AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Clear 17 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.392" (9.96mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,09840 € | 104,92 € |
| 100 | 1,99590 € | 199,59 € |
| 150 | 1,93800 € | 290,70 € |
| 250 | 1,86700 € | 466,75 € |
| 350 | 1,82140 € | 637,49 € |
| 500 | 1,80200 € | 901,00 € |
| Unit Price without VAT: | 2,09840 € |
|---|---|
| Unit Price with VAT: | 2,49710 € |

