


470047CY CL321 | |
|---|---|
DigiKey Part Number | 470047CYCL321-ND |
Manufacturer | |
Manufacturer Product Number | 470047CY CL321 |
Description | CABLE 4COND 19AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Clear 19 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Clear |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0354" (0.900mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.337" (8.56mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 50 | 1,43060 € | 71,53 € |
| 100 | 1,36110 € | 136,11 € |
| 150 | 1,32180 € | 198,27 € |
| 250 | 1,27360 € | 318,40 € |
| 350 | 1,24266 € | 434,93 € |
| 500 | 1,21052 € | 605,26 € |
| Unit Price without VAT: | 1,43060 € |
|---|---|
| Unit Price with VAT: | 1,70241 € |

