


470045YY GE033 | |
|---|---|
DigiKey Part Number | 470045YYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470045YY GE033 |
Description | CABLE 4COND 21AWG GRAY |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 21 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0276" (0.700mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,49420 € | 149,42 € |
| 200 | 1,42095 € | 284,19 € |
| 300 | 1,37950 € | 413,85 € |
| 500 | 1,32870 € | 664,35 € |
| 700 | 1,32086 € | 924,60 € |
| Unit Price without VAT: | 1,49420 € |
|---|---|
| Unit Price with VAT: | 1,77810 € |

