


470045CY GE321 | |
|---|---|
DigiKey Part Number | 470045CYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470045CY GE321 |
Description | CABLE 4COND 21AWG GRAY SHLD 50M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 21 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,31000 € | 89,31 € |
| 2 | 84,97500 € | 169,95 € |
| 3 | 82,52333 € | 247,57 € |
| 5 | 79,51400 € | 397,57 € |
| 7 | 77,58286 € | 543,08 € |
| 10 | 75,57600 € | 755,76 € |
| Unit Price without VAT: | 89,31000 € |
|---|---|
| Unit Price with VAT: | 106,27890 € |

