


470045CY GE033 | |
|---|---|
DigiKey Part Number | 470045CYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470045CY GE033 |
Description | CABLE 4COND 21AWG GRAY SHLD 100M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 21 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0335" (0.851mm) |
Conductor Strand 20/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.314" (7.98mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,42000 € | 186,42 € |
| 2 | 177,28500 € | 354,57 € |
| 3 | 172,12000 € | 516,36 € |
| 5 | 165,78600 € | 828,93 € |
| 7 | 163,90857 € | 1.147,36 € |
| Unit Price without VAT: | 186,42000 € |
|---|---|
| Unit Price with VAT: | 221,83980 € |

