


470045CY CL033 | |
|---|---|
DigiKey Part Number | 470045CYCL033-ND |
Manufacturer | |
Manufacturer Product Number | 470045CY CL033 |
Description | CABLE 4CON 21AWG CLEAR SHLD 100M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Clear 21 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.314" (7.98mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,51000 € | 114,51 € |
| 2 | 108,93000 € | 217,86 € |
| 3 | 105,77333 € | 317,32 € |
| 5 | 101,90600 € | 509,53 € |
| 7 | 99,42286 € | 695,96 € |
| 10 | 97,15600 € | 971,56 € |
| Unit Price without VAT: | 114,51000 € |
|---|---|
| Unit Price with VAT: | 136,26690 € |

