4 Conductor Multi-Conductor Cable Gray 17 AWG 984.3' (300.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Gray 17 AWG 984.3' (300.0m)
Pro-Met: Metric VDE Control Cable

470041YY GE432

DigiKey Part Number
470041YYGE432-300-ND
216-470041YYGE432-DS-ND
Manufacturer
Manufacturer Product Number
470041YY GE432
Description
CABLE 4COND 17AWG GRAY
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 17 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.259" (6.58mm)
Shield Type
-
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0295" (0.749mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
15,80000 €5,80 €
55,18000 €25,90 €
104,93300 €49,33 €
254,62080 €115,52 €
504,39600 €219,80 €
1004,18050 €418,05 €
Spool
QuantityUnit PriceExt Price
3002,98020 €894,06 €
6002,93907 €1.763,44 €
Manufacturers Standard Package
Unit Price without VAT:5,80000 €
Unit Price with VAT:6,90200 €
Alternate Length
CABLE 4COND 17AWG GRAY 1M
In-Stock: 2
Unit Price: 3,41000 €
CABLE 4COND 17AWG GRAY 5M
In-Stock: 1
Unit Price: 14,75000 €
CABLE 4COND 17AWG GRAY 10M
In-Stock: 3
Unit Price: 28,04000 €
CABLE 4COND 17AWG GRAY 20M
In-Stock: 3
Unit Price: 53,41000 €
CABLE 4COND 17AWG GRAY 30M
In-Stock: 0
Unit Price: