
470041YY GE321 | |
|---|---|
DigiKey Part Number | 470041YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470041YY GE321 |
Description | CABLE 4COND 17AWG GRAY 50M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 17 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.259" (6.58mm) |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0295" (0.749mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,45000 € | 86,45 € |
| 2 | 82,25500 € | 164,51 € |
| 3 | 79,88000 € | 239,64 € |
| 5 | 76,97000 € | 384,85 € |
| 7 | 75,10000 € | 525,70 € |
| 10 | 73,15900 € | 731,59 € |
| Unit Price without VAT: | 86,45000 € |
|---|---|
| Unit Price with VAT: | 102,87550 € |

