4 Conductor Multi-Conductor Cable Gray 17 AWG Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Gray 17 AWG Braid 3.28' (1.00m)
Pro-Met: Metric VDE Control Cable

470041CY GE432

DigiKey Part Number
470041CYGE432-1-ND
Manufacturer
Manufacturer Product Number
470041CY GE432
Description
CABLE 4COND 17AWG GRAY SHLD 1M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 17 AWG Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
3.28' (1.00m)
Series
Jacket Color
Gray
Packaging
Bulk
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
4
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Strand
30/0.0079"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
80%
Jacket (Insulation) Diameter
0.364" (9.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,35000 €6,35 €
26,05000 €12,10 €
35,88000 €17,64 €
55,67400 €28,37 €
75,54000 €38,78 €
105,40200 €54,02 €
Manufacturers Standard Package
Unit Price without VAT:6,35000 €
Unit Price with VAT:7,55650 €
Alternate Length
CABLE 4COND 17AWG GRAY SHLD
In-Stock: 1500
Unit Price: 10,39000 €
CABLE 4COND 17AWG GRAY SHLD 5M
In-Stock: 12
Unit Price: 28,00000 €
CABLE 4COND 17AWG GRAY SHLD 10M
In-Stock: 0
Unit Price:
CABLE 4COND 17AWG GRAY SHLD 20M
In-Stock: 0
Unit Price:
CABLE 4COND 17AWG GRAY SHLD 30M
In-Stock: 2
Unit Price: 150,96000 €