


470041CY CL432 | |
|---|---|
DigiKey Part Number | 470041CYCL432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470041CY CL432 |
Description | CABLE 4COND 17AWG CLEAR SHLD 1M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Clear 17 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3.28' (1.00m) |
Series | Jacket Color Clear |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.364" (9.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 2 | 6,10000 € | 12,20 € |
| 3 | 5,93000 € | 17,79 € |
| 5 | 5,72000 € | 28,60 € |
| 7 | 5,58429 € | 39,09 € |
| 10 | 5,44500 € | 54,45 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |






