


470041CY CL321 | |
|---|---|
DigiKey Part Number | 470041CYCL321-ND |
Manufacturer | |
Manufacturer Product Number | 470041CY CL321 |
Description | CABLE 4COND 17AWG CLEAR SHLD 50M |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Clear 17 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Clear |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 30/0.0079" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.364" (9.25mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,24000 € | 93,24 € |
| 2 | 88,70500 € | 177,41 € |
| 3 | 86,14000 € | 258,42 € |
| 5 | 83,00000 € | 415,00 € |
| 7 | 80,98286 € | 566,88 € |
| 10 | 78,88800 € | 788,88 € |
| Unit Price without VAT: | 93,24000 € |
|---|---|
| Unit Price with VAT: | 110,95560 € |

