
470037YY GE432 | |
|---|---|
DigiKey Part Number | 216-470037YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470037YY GE432 |
Description | CBLE 3CND 19AWG GRY METER |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 19 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0276" (0.700mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 984.3' (300.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 5 | 3,52600 € | 17,63 € |
| 10 | 3,35600 € | 33,56 € |
| 25 | 3,14480 € | 78,62 € |
| 50 | 2,99240 € | 149,62 € |
| 100 | 2,84640 € | 284,64 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |






