


470037YY GE321 | |
|---|---|
DigiKey Part Number | 470037YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470037YY GE321 |
Description | CABLE 3COND 19AWG GRAY 50M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 19 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0276" (0.700mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,84700 € | 92,35 € |
| 100 | 1,75700 € | 175,70 € |
| 150 | 1,70613 € | 255,92 € |
| 250 | 1,64376 € | 410,94 € |
| 350 | 1,60369 € | 561,29 € |
| 500 | 1,56208 € | 781,04 € |
| Unit Price without VAT: | 1,84700 € |
|---|---|
| Unit Price with VAT: | 2,19793 € |

