


470037YY GE033 | |
|---|---|
DigiKey Part Number | 470037YYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470037YY GE033 |
Description | CABLE 3COND 19AWG GRAY 100M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 19 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.220" (5.59mm) |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0276" (0.700mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,11000 € | 155,11 € |
| 2 | 147,53000 € | 295,06 € |
| 3 | 143,24000 € | 429,72 € |
| 5 | 137,98200 € | 689,91 € |
| 7 | 134,65429 € | 942,58 € |
| Unit Price without VAT: | 155,11000 € |
|---|---|
| Unit Price with VAT: | 184,58090 € |

