


470037CY CL033 | |
|---|---|
DigiKey Part Number | 470037CYCL033-ND |
Manufacturer | |
Manufacturer Product Number | 470037CY CL033 |
Description | CABLE 3CON 19AWG CLEAR SHLD 100M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Clear 19 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.313" (7.95mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,43000 € | 192,43 € |
| 2 | 183,00000 € | 366,00 € |
| 3 | 177,66333 € | 532,99 € |
| 5 | 171,12200 € | 855,61 € |
| 7 | 169,52857 € | 1.186,70 € |
| Unit Price without VAT: | 192,43000 € |
|---|---|
| Unit Price with VAT: | 228,99170 € |

