3 Conductor Multi-Conductor Cable Gray 21 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Gray 21 AWG 328.1' (100.0m)
Pro-Met: Metric VDE Control Cable

470035YY GE033

DigiKey Part Number
470035YYGE033-ND
Manufacturer
Manufacturer Product Number
470035YY GE033
Description
CABLE 3COND 21AWG GRAY 100M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 21 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1121,57000 €121,57 €
2115,65000 €231,30 €
3112,29667 €336,89 €
5108,19200 €540,96 €
7105,55429 €738,88 €
10102,81600 €1.028,16 €
Manufacturers Standard Package
Unit Price without VAT:121,57000 €
Unit Price with VAT:144,66830 €