
470035CY GE432 | |
|---|---|
DigiKey Part Number | 216-470035CYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470035CY GE432 |
Description | CBLE 3CND 21AWG GRY SHLD METER |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 21 AWG Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Meters in Order Quantity |
Series | Jacket Color Gray |
Packaging Digi-Spool®, Continuous Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0323" (0.820mm) |
Conductor Strand 20/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.293" (7.44mm) | Spool Size 984.3' (300.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 5 | 5,53200 € | 27,66 € |
| 10 | 5,26700 € | 52,67 € |
| 25 | 4,93320 € | 123,33 € |
| 50 | 4,69320 € | 234,66 € |
| 100 | 4,46290 € | 446,29 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |






