


470035CY GE033 | |
|---|---|
DigiKey Part Number | 470035CYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470035CY GE033 |
Description | CABLE 3COND 21AWG GRAY SHLD 100M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 21 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.293" (7.44mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0323" (0.820mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,93000 € | 98,93 € |
| 2 | 94,12000 € | 188,24 € |
| 3 | 91,39667 € | 274,19 € |
| 5 | 88,06200 € | 440,31 € |
| 7 | 85,92000 € | 601,44 € |
| 10 | 83,69700 € | 836,97 € |
| Unit Price without VAT: | 98,93000 € |
|---|---|
| Unit Price with VAT: | 117,72670 € |

