
470031CY GE321 | |
|---|---|
DigiKey Part Number | 470031CYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470031CY GE321 |
Description | CABLE 3COND 17AWG GRAY SHLD 50M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 17 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.328" (8.33mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,28000 € | 71,28 € |
| 2 | 67,82500 € | 135,65 € |
| 3 | 65,87000 € | 197,61 € |
| 5 | 63,47600 € | 317,38 € |
| 7 | 61,93857 € | 433,57 € |
| 10 | 60,34300 € | 603,43 € |
| Unit Price without VAT: | 71,28000 € |
|---|---|
| Unit Price with VAT: | 84,82320 € |

