


470031CY CL033 | |
|---|---|
DigiKey Part Number | 470031CYCL033-ND |
Manufacturer | |
Manufacturer Product Number | 470031CY CL033 |
Description | CABLE 3CON 17AWG CLEAR SHLD 100M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Clear 17 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.328" (8.33mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,52000 € | 132,52 € |
| 2 | 126,05500 € | 252,11 € |
| 3 | 122,39333 € | 367,18 € |
| 5 | 117,91200 € | 589,56 € |
| 7 | 115,03286 € | 805,23 € |
| 10 | 113,63300 € | 1.136,33 € |
| Unit Price without VAT: | 132,52000 € |
|---|---|
| Unit Price with VAT: | 157,69880 € |

