2 Conductor Multi-Conductor Cable Gray 19 AWG 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 19 AWG 32.81' (10.00m)
Pro-Met: Metric VDE Control Cable

470027YY GE432

DigiKey Part Number
470027YYGE432-10-ND
Manufacturer
Manufacturer Product Number
470027YY GE432
Description
CABLE 2COND 19AWG GRAY 10M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 19 AWG 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
30/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.206" (5.23mm)
Shield Type
-
Length
32.81' (10.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0260" (0.660mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 19AWG GRAY
In-Stock: 788
Unit Price: 2,96000 €
CABLE 2COND 19AWG GRAY 1M
In-Stock: 0
Unit Price:
CABLE 2COND 19AWG GRAY 5M
In-Stock: 5
Unit Price: 7,37000 €
CABLE 2COND 19AWG GRAY 20M
In-Stock: 0
Unit Price:
CABLE 2COND 19AWG GRAY 30M
In-Stock: 0
Unit Price: