


470027YY GE033 | |
|---|---|
DigiKey Part Number | 470027YYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470027YY GE033 |
Description | CABLE 2COND 19AWG GRAY 100M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 19 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.206" (5.23mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0260" (0.660mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,84000 € | 82,84 € |
| 2 | 78,82500 € | 157,65 € |
| 3 | 76,55333 € | 229,66 € |
| 5 | 73,76600 € | 368,83 € |
| 7 | 71,97714 € | 503,84 € |
| 10 | 70,11900 € | 701,19 € |
| Unit Price without VAT: | 82,84000 € |
|---|---|
| Unit Price with VAT: | 98,57960 € |

