


470027CY CL432 | |
|---|---|
DigiKey Part Number | 470027CYCL432-1-ND |
Manufacturer | |
Manufacturer Product Number | 470027CY CL432 |
Description | CABLE 2COND 19AWG CLEAR SHLD 1M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Clear 19 AWG Braid 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | Braid | |
Length | 3.28' (1.00m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 2 | 3,44000 € | 6,88 € |
| 3 | 3,34333 € | 10,03 € |
| 5 | 3,22800 € | 16,14 € |
| 7 | 3,15143 € | 22,06 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |






