


470027CY CL033 | |
|---|---|
DigiKey Part Number | 470027CYCL033-ND |
Manufacturer | |
Manufacturer Product Number | 470027CY CL033 |
Description | CABLE 2CON 19AWG CLEAR SHLD 100M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Clear 19 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 328.1' (100.0m) |
Series | Jacket Color Clear |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 2 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0335" (0.851mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.298" (7.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 € | 215,65 € |
| 2 | 205,07000 € | 410,14 € |
| 3 | 199,08667 € | 597,26 € |
| 5 | 191,74400 € | 958,72 € |
| 7 | 191,63571 € | 1.341,45 € |
| Unit Price without VAT: | 215,65000 € |
|---|---|
| Unit Price with VAT: | 256,62350 € |

