2 Conductor Multi-Conductor Cable Gray 21 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 21 AWG 16.40' (5.00m)
Pro-Met: Metric VDE Control Cable

470025YY GE432

DigiKey Part Number
470025YYGE432-5-ND
Manufacturer
Manufacturer Product Number
470025YY GE432
Description
CABLE 2COND 21AWG GRAY 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 21 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.188" (4.78mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0256" (0.650mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 21AWG GRAY
In-Stock: 1245
Unit Price: 2,38000 €
CABLE 2COND 21AWG GRAY 1M
In-Stock: 0
Unit Price:
CABLE 2COND 21AWG GRAY 10M
In-Stock: 1
Unit Price: 10,98000 €
CABLE 2COND 21AWG GRAY 20M
In-Stock: 0
Unit Price:
CABLE 2COND 21AWG GRAY 30M
In-Stock: 0
Unit Price: