


470025CY GE321 | |
|---|---|
DigiKey Part Number | 470025CYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470025CY GE321 |
Description | CABLE 2COND 21AWG GRAY SHLD 50M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 21 AWG Braid 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Braid | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 € | 49,77 € |
| 2 | 47,37000 € | 94,74 € |
| 3 | 46,01333 € | 138,04 € |
| 5 | 44,35000 € | 221,75 € |
| 7 | 43,28000 € | 302,96 € |
| 10 | 42,17100 € | 421,71 € |
| Unit Price without VAT: | 49,77000 € |
|---|---|
| Unit Price with VAT: | 59,22630 € |

