


470025CY CL432 | |
|---|---|
DigiKey Part Number | 470025CYCL432-300-ND 216-470025CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470025CY CL432 |
Description | CABLE 2COND 21AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Clear 21 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,43000 € | 5,43 € |
| 5 | 4,84800 € | 24,24 € |
| 10 | 4,61700 € | 46,17 € |
| 25 | 4,32520 € | 108,13 € |
| 50 | 4,11480 € | 205,74 € |
| 100 | 3,91340 € | 391,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,77830 € | 833,49 € |
| 600 | 2,72573 € | 1.635,44 € |
| Unit Price without VAT: | 5,43000 € |
|---|---|
| Unit Price with VAT: | 6,46170 € |






