2 Conductor Multi-Conductor Cable Gray 17 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Gray 17 AWG 328.1' (100.0m)
Pro-Met: Metric VDE Control Cable

470021YY GE033

DigiKey Part Number
470021YYGE033-ND
Manufacturer
Manufacturer Product Number
470021YY GE033
Description
CABLE 2COND 17AWG GRAY 100M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 17 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.220" (5.59mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0276" (0.700mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
159,84000 €59,84 €
256,95000 €113,90 €
355,31333 €165,94 €
553,30600 €266,53 €
752,01857 €364,13 €
1050,68200 €506,82 €
Manufacturers Standard Package
Unit Price without VAT:59,84000 €
Unit Price with VAT:71,20960 €