


470021CY GE033 | |
|---|---|
DigiKey Part Number | 470021CYGE033-ND |
Manufacturer | |
Manufacturer Product Number | 470021CY GE033 |
Description | CABLE 2COND 17AWG GRAY SHLD 100M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 17 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 30/0.0079" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.313" (7.95mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0335" (0.851mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,24000 € | 183,24 € |
| 2 | 174,26500 € | 348,53 € |
| 3 | 169,18667 € | 507,56 € |
| 5 | 162,96200 € | 814,81 € |
| 7 | 158,96571 € | 1.112,76 € |
| 10 | 154,81500 € | 1.548,15 € |
| 25 | 147,50600 € | 3.687,65 € |
| Unit Price without VAT: | 183,24000 € |
|---|---|
| Unit Price with VAT: | 218,05560 € |

