470025CY CL033
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470025CY CL033
Pro-Met: Metric VDE Control Cable

470021CY CL432

DigiKey Part Number
470021CYCL432-20-ND
Manufacturer
Manufacturer Product Number
470021CY CL432
Description
CABLE 2COND 17AWG CLEAR SHLD 20M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Clear 17 AWG Braid 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
30/0.0079"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.313" (7.95mm)
Shield Type
Braid
Length
65.62' (20.00m)
Jacket Color
Clear
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
163,73000 €63,73 €
260,66000 €121,32 €
358,92000 €176,76 €
556,79200 €283,96 €
Manufacturers Standard Package
Unit Price without VAT:63,73000 €
Unit Price with VAT:75,83870 €
Alternate Length
CABLE 2COND 17AWG CLEAR SHLD
In-Stock: 600
Unit Price: 6,87000 €
CABLE 2COND 17AWG CLEAR SHLD 1M
In-Stock: 0
Unit Price:
CABLE 2COND 17AWG CLEAR SHLD 5M
In-Stock: 3
Unit Price: 17,58000 €
CABLE 2COND 17AWG CLEAR SHLD 10M
In-Stock: 1
Unit Price: 33,44000 €
CABLE 2COND 17AWG CLEAR SHLD 30M
In-Stock: 0
Unit Price: