461419 OR003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 1
Unit Price: 302,07000 €
Datasheet
14 AWG Hook-Up Wire 19/0.0147" Orange 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 OR003

DigiKey Part Number
461419OR003-ND
Manufacturer
Manufacturer Product Number
461419 OR003
Description
HOOK-UP STRND 14AWG ORANGE 250'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Orange 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 14AWG BLACK 250'
In-Stock: 0
Unit Price: 55,11950 €
HOOK-UP STRND 14AWG BLUE 250'
In-Stock: 0
Unit Price: 55,11950 €
HOOK-UP STRND 14AWG GREEN 250'
In-Stock: 0
Unit Price: 55,11950 €
HOOK-UP STRND 14AWG RED 250'
In-Stock: 0
Unit Price: 55,11950 €
HOOK-UP STRND 14AWG WHITE 250'
In-Stock: 0
Unit Price: 55,11950 €
Alternate Length
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 1
Unit Price: 48,62000 €
HOOK-UP STRND 14AWG ORANGE 1000'
In-Stock: 1
Unit Price: 302,07000 €
HOOK-UP STRND 14AWG ORANGE 3000'
In-Stock: 0
Unit Price: 521,39000 €
HOOK-UP STRND 14AWG ORANGE 500'
In-Stock: 0
Unit Price: 271,87000 €