
461265 SL005 | |
|---|---|
DigiKey Part Number | 461265SL005-ND |
Manufacturer | |
Manufacturer Product Number | 461265 SL005 |
Description | HOOK-UP STRND 12AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,64000 € | 69,64 € |
| 2 | 66,26500 € | 132,53 € |
| 3 | 64,36000 € | 193,08 € |
| 5 | 62,02000 € | 310,10 € |
| 7 | 60,51857 € | 423,63 € |
| 10 | 58,96000 € | 589,60 € |
| Unit Price without VAT: | 69,64000 € |
|---|---|
| Unit Price with VAT: | 82,87160 € |


