Direct

460619 WH002 | |
|---|---|
DigiKey Part Number | 460619WH002-ND |
Manufacturer | |
Manufacturer Product Number | 460619 WH002 |
Description | HOOK-UP STRND 6AWG WHITE 500' |
Customer Reference | |
Detailed Description | 6 AWG Hook-Up Wire 19/0.0372" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.305" (7.75mm) |
Mfr | Jacket (Insulation) Thickness 0.062" (1.57mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0372" | Ratings UL Style 1232/1283 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 460619 WH001 | Alpha Wire | 0 | 460619WH001-ND | 2,37475 € | Direct |



