Image for 45552 BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45552 BK199

DigiKey Part Number
216-45552BK199-ND
Manufacturer
Manufacturer Product Number
45552 BK199
Description
CABLE 2COND 12AWG BLACK SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 12 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.475" (12.07mm)
Mfr
Shield Type
Braid
Series
Jacket Color
Black
Packaging
Bulk
Voltage
1000 V
Part Status
Active
Operating Temperature
-50°C ~ 125°C
Cable Type
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Number of Conductors
2
Conductor Insulation
Thermoplastic Elastomer (TPE)
Wire Gauge
Shield Material
Copper, Tinned
Conductor Strand
65/30
Shield Coverage
70%
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.00021,08640 €105.432,00 €
Unit Price without VAT:21,08640 €
Unit Price with VAT:25,09282 €