


45539/12 SL199 | |
|---|---|
DigiKey Part Number | 45539/12SL199-ND |
Manufacturer | |
Manufacturer Product Number | 45539/12 SL199 |
Description | CABLE 12COND 16AWG SHLD 1000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 16 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 600 V |
Number of Conductors 12 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Aluminum |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.679" (17.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 45,57518 € | 45.575,18 € |
| Unit Price without VAT: | 45,57518 € |
|---|---|
| Unit Price with VAT: | 54,23446 € |


