


45489/11 OR199 | |
|---|---|
DigiKey Part Number | 45489/11OR199-ND |
Manufacturer | |
Manufacturer Product Number | 45489/11 OR199 |
Description | MULTI-PAIR 22COND 24AWG 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 (11 Pair Twisted) Conductor Multi-Pair Cable Orange 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Orange |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 22 (11 Pair Twisted) | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0550" (1.397mm) |
Conductor Strand 7/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.525" (13.34mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,57926 € | 11.579,26 € |
| Unit Price without VAT: | 11,57926 € |
|---|---|
| Unit Price with VAT: | 13,77932 € |



