


45462 BK005 | |
|---|---|
DigiKey Part Number | 45462BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45462 BK005 |
Description | CABLE 2COND 20AWG BLACK SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,41890 € | 241,89 € |
| 200 | 2,29960 € | 459,92 € |
| 300 | 2,23210 € | 669,63 € |
| 500 | 2,14930 € | 1.074,65 € |
| 700 | 2,09614 € | 1.467,30 € |
| 1.000 | 2,04092 € | 2.040,92 € |
| 2.500 | 1,90926 € | 4.773,15 € |
| Unit Price without VAT: | 2,41890 € |
|---|---|
| Unit Price with VAT: | 2,87849 € |



