Xtra-Guard® 4 Cables | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45437 BK199

DigiKey Part Number
45437BK199-ND
Manufacturer
Manufacturer Product Number
45437 BK199
Description
CABLE 7COND 16AWG BLACK 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.486" (12.34mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0550" (1.397mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.00013,65234 €13.652,34 €
Manufacturers Standard Package
Unit Price without VAT:13,65234 €
Unit Price with VAT:16,24628 €
Alternate Color
CABLE 7COND 16AWG SLATE 1000'
In-Stock: 0
Unit Price: 13,65234 €