


45371 BK199 | |
|---|---|
DigiKey Part Number | 45371BK199-ND |
Manufacturer | |
Manufacturer Product Number | 45371 BK199 |
Description | CABLE 2COND 18AWG BLK SHLD 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,96714 € | 29.835,70 € |
| Unit Price without VAT: | 5,96714 € |
|---|---|
| Unit Price with VAT: | 7,10090 € |



