


45272 BK199 | |
|---|---|
DigiKey Part Number | 45272BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45272 BK199 |
Description | MULTI-PAIR 4COND 24AWG BLK FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -50°C ~ 125°C |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0420" (1.067mm) |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 7/32 | Shield Material Suprashield®; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 70% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.300" (7.62mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 5 | 10,53000 € | 52,65 € |
| 10 | 10,02300 € | 100,23 € |
| 25 | 9,38480 € | 234,62 € |
| 50 | 8,92500 € | 446,25 € |
| 100 | 8,48380 € | 848,38 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,04200 € |




