


45196 BK005 | |
|---|---|
DigiKey Part Number | 45196BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45196 BK005 |
Description | CABLE 6COND 22AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 7/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.285" (7.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,79000 € | 366,79 € |
| 2 | 348,68500 € | 697,37 € |
| 3 | 338,43333 € | 1.015,30 € |
| 5 | 325,86600 € | 1.629,33 € |
| 7 | 317,79286 € | 2.224,55 € |
| 10 | 309,40900 € | 3.094,09 € |
| Unit Price without VAT: | 366,79000 € |
|---|---|
| Unit Price with VAT: | 436,48010 € |



