


45153 BK005 | |
|---|---|
DigiKey Part Number | 45153BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 45153 BK005 |
Description | CABLE 3COND 20AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Black |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0450" (1.143mm) |
Conductor Strand 7/28 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.273" (6.93mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,55000 € | 657,55 € |
| 2 | 624,98000 € | 1.249,96 € |
| 3 | 617,36333 € | 1.852,09 € |
| Unit Price without VAT: | 657,55000 € |
|---|---|
| Unit Price with VAT: | 782,48450 € |



