


45070/20 BL199 | |
|---|---|
DigiKey Part Number | 45070/20BL199-ND |
Manufacturer | |
Manufacturer Product Number | 45070/20 BL199 |
Description | CABLE 20COND 18AWG BLUE 1000' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Conductor Multi-Conductor Cable Blue 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.530" (13.46mm) |
Mfr | Length 1000.0' (304.8m) |
Series | Jacket Color Blue |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 20 | Operating Temperature -50°C ~ 125°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0550" (1.397mm) |
Conductor Strand 16/30 | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 29,92506 € | 29.925,06 € |
| Unit Price without VAT: | 29,92506 € |
|---|---|
| Unit Price with VAT: | 35,61082 € |



